U040-C2M-C-5A | |
---|---|
DigiKey Part Number | 95-U040-C2M-C-5A-ND |
Manufacturer | |
Manufacturer Product Number | U040-C2M-C-5A |
Description | CBL USB2.0 C PLUG TO C PLG 6.56' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable C Male to C Male 6.56' (2.00m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | C Male to C Male | |
Length | 6.56' (2.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | - | |
Shielding | Unshielded | |
Color | Black | |
Features | Data Transfer and Charge, Reversible |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥164.20000 | ¥164.20 |
10 | ¥142.29200 | ¥1,422.92 |
25 | ¥134.86720 | ¥3,371.68 |
50 | ¥132.91180 | ¥6,645.59 |
100 | ¥117.27540 | ¥11,727.54 |
250 | ¥109.45704 | ¥27,364.26 |
500 | ¥107.11152 | ¥53,555.76 |