U040-003-C-5A | |
---|---|
DigiKey Part Number | TL2260-ND |
Manufacturer | |
Manufacturer Product Number | U040-003-C-5A |
Description | CBL USB2.0 C PLUG TO C PLUG 3' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable C Male to C Male 3.00' (914.4mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | C Male to C Male | |
Length | 3.00' (914.4mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 22 AWG, 30 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Reversible |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥106.48000 | ¥106.48 |
10 | ¥94.36300 | ¥943.63 |
25 | ¥90.73480 | ¥2,268.37 |
50 | ¥87.10600 | ¥4,355.30 |
100 | ¥82.26630 | ¥8,226.63 |
250 | ¥75.00740 | ¥18,751.85 |
500 | ¥70.16822 | ¥35,084.11 |
1,000 | ¥64.36117 | ¥64,361.17 |