U038-006-FL | |
---|---|
DigiKey Part Number | 95-U038-006-FL-ND |
Manufacturer | |
Manufacturer Product Number | U038-006-FL |
Description | CBL USB2.0 A PLUG TO C PLUG 6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to C Male 6.00' (1.83m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | A Male to C Male | |
Length | 6.00' (1.83m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 22 AWG, 22 AWG | |
Shielding | Unshielded | |
Color | Black | |
Features | Data Transfer and Charge, Reversible |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥116.50000 | ¥116.50 |
10 | ¥103.27900 | ¥1,032.79 |
100 | ¥90.03690 | ¥9,003.69 |
1,000 | ¥70.44094 | ¥70,440.94 |