A-USB31C-20A-150A | |
---|---|
DigiKey Part Number | 123-A-USB31C-20A-150A-ND |
Manufacturer | |
Manufacturer Product Number | A-USB31C-20A-150A |
Description | CBL USB2.0 A PLUG TO C PLG 4.92' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to C Male 4.92' (1.50m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | A Male to C Male | |
Length | 4.92' (1.50m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 22 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥89.40000 | ¥89.40 |
10 | ¥68.61800 | ¥686.18 |
25 | ¥61.98080 | ¥1,549.52 |
50 | ¥57.49320 | ¥2,874.66 |
100 | ¥53.42040 | ¥5,342.04 |
250 | ¥48.61552 | ¥12,153.88 |
500 | ¥45.37674 | ¥22,688.37 |
1,000 | ¥42.44592 | ¥42,445.92 |