CAB-19718 | |
---|---|
DigiKey Part Number | 1568-CAB-19718-ND |
Manufacturer | |
Manufacturer Product Number | CAB-19718 |
Description | FAST CHARGING USB A TO C CABLE W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to C Male 4.00' (1.22m) Shielded |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | A Male to C Male | |
Length | 4.00' (1.22m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | - | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.69000 | ¥81.69 |