A-USB31C-20A-100 | |
---|---|
DigiKey Part Number | AE11241-ND |
Manufacturer | |
Manufacturer Product Number | A-USB31C-20A-100 |
Description | CBL USB2.0 A PLUG TO C PLG 3.28' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to C Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | A Male to C Male | |
Length | 3.28' (1.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥78.57000 | ¥78.57 |
10 | ¥70.73600 | ¥707.36 |
25 | ¥66.63400 | ¥1,665.85 |
50 | ¥64.92480 | ¥3,246.24 |
100 | ¥63.21630 | ¥6,321.63 |
250 | ¥56.38200 | ¥14,095.50 |
500 | ¥52.96490 | ¥26,482.45 |
1,000 | ¥46.81419 | ¥46,814.19 |