10-03677 | |
---|---|
DigiKey Part Number | 839-10-03677-ND |
Manufacturer | |
Manufacturer Product Number | 10-03677 |
Description | CABLE A PLUG TO C PLUG 3.28' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB 2.0, USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) Cable A Male to C Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 10-03677 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | A Male to C Male | |
Length | 3.28' (1.00m) | |
Specifications | USB 2.0, USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) | |
Transfer Rate | 12Mbps | |
Wire Gauge | 26 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Reversible |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.32000 | ¥67.32 |
10 | ¥60.58600 | ¥605.86 |
25 | ¥57.07560 | ¥1,426.89 |
50 | ¥55.61120 | ¥2,780.56 |
200 | ¥54.14830 | ¥10,829.66 |
400 | ¥48.29450 | ¥19,317.80 |
600 | ¥45.36753 | ¥27,220.52 |
1,000 | ¥40.09902 | ¥40,099.02 |