U038-003 | |
---|---|
DigiKey Part Number | TL784-ND |
Manufacturer | |
Manufacturer Product Number | U038-003 |
Description | CBL USB2.0 A PLUG TO C PLUG 3' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to C Male 3.00' (914.4mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | A Male to C Male | |
Length | 3.00' (914.4mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 30 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Reversible |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥86.45000 | ¥86.45 |
10 | ¥77.82100 | ¥778.21 |
25 | ¥73.31040 | ¥1,832.76 |
50 | ¥71.42860 | ¥3,571.43 |
100 | ¥69.54940 | ¥6,954.94 |
250 | ¥62.03064 | ¥15,507.66 |
500 | ¥58.27122 | ¥29,135.61 |
1,000 | ¥51.50421 | ¥51,504.21 |