CBL-A31-C31-05BP | |
---|---|
DigiKey Part Number | 2223-CBL-A31-C31-05BP-ND |
Manufacturer | |
Manufacturer Product Number | CBL-A31-C31-05BP |
Description | CABLE A PLUG TO C PLUG 1.64' |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to C Male 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Configuration | A Male to C Male | |
Length | 1.64' (500.0mm) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Reversible | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥92.11000 | ¥92.11 |
10 | ¥82.91900 | ¥829.19 |
25 | ¥78.11480 | ¥1,952.87 |
50 | ¥76.10980 | ¥3,805.49 |
200 | ¥74.10745 | ¥14,821.49 |
400 | ¥66.09590 | ¥26,438.36 |
600 | ¥62.09020 | ¥37,254.12 |
1,000 | ¥54.87967 | ¥54,879.67 |