RAC150-12SG/ENC | |
---|---|
DigiKey Part Number | 945-3023-ND |
Manufacturer | |
Manufacturer Product Number | RAC150-12SG/ENC |
Description | AC/DC CONVERTER 12V 125W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Enclosed, Conformal Coated AC DC Converters 1 Output 12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed, Conformal Coated | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 12.5 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 91% | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Features | PFC, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.13" L x 2.44" W x 1.38" H (105.0mm x 62.0mm x 35.0mm) | |
Approval Agency | CB, CE, cURus, EAC | |
Minimum Load Required | No | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥600.36000 | ¥600.36 |
5 | ¥582.13600 | ¥2,910.68 |
10 | ¥563.94400 | ¥5,639.44 |
25 | ¥545.75520 | ¥13,643.88 |
50 | ¥527.56120 | ¥26,378.06 |
100 | ¥509.36970 | ¥50,936.97 |