09474747005

DigiKey Part Number
09474747005-ND
Manufacturer
Manufacturer Product Number
09474747005
Description
CABLE RJ45 OVERMOLD CAT 5E 0.6M
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.97' (600.0mm) Shielded
Datasheet
 Datasheet
EDA/CAD Models
09474747005 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
1.97' (600.0mm)
Shielding
Shielded
Color
Yellow
Features
-
Style
-
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥108.78000¥108.78
10¥96.39100¥963.91
25¥92.68560¥2,317.14
50¥88.97620¥4,448.81
100¥84.03390¥8,403.39
250¥76.61884¥19,154.71
500¥71.67586¥35,837.93
1,000¥65.74403¥65,744.03
Manufacturers Standard Package