Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | A Male to C Male | |
Length | 1.64' (500.0mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥212.46000 | ¥212.46 |
10 | ¥186.03600 | ¥1,860.36 |
25 | ¥177.99880 | ¥4,449.97 |
50 | ¥172.25860 | ¥8,612.93 |
100 | ¥166.51600 | ¥16,651.60 |
250 | ¥157.32904 | ¥39,332.26 |
500 | ¥152.73548 | ¥76,367.74 |