USBC10KM301M0USBAMBKR | |
---|---|
DigiKey Part Number | 1939-USBC10KM301M0USBAMBKR-ND |
Manufacturer | |
Manufacturer Product Number | USBC10KM301M0USBAMBKR |
Description | CABLE A PLUG TO C PLUG 3.28' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to C Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | A Male to C Male | |
Length | 3.28' (1.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 32 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | 10K Resistor, Data Transfer and Charge, Reversible | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.67000 | ¥32.67 |
10 | ¥29.63600 | ¥296.36 |
25 | ¥28.07000 | ¥701.75 |
50 | ¥27.41820 | ¥1,370.91 |
150 | ¥26.11280 | ¥3,916.92 |
300 | ¥22.98663 | ¥6,895.99 |