CBL-UA-UC-1 | |
---|---|
DigiKey Part Number | 102-5952-ND |
Manufacturer | |
Manufacturer Product Number | CBL-UA-UC-1 |
Description | CABLE A PLUG TO C PLUG 3.28' |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to C Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | A Male to C Male | |
Length | 3.28' (1.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 26 AWG, 32 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Reversible | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥105.41000 | ¥105.41 |
10 | ¥93.46000 | ¥934.60 |
25 | ¥89.86440 | ¥2,246.61 |
50 | ¥86.26860 | ¥4,313.43 |
150 | ¥81.47627 | ¥12,221.44 |
300 | ¥74.28723 | ¥22,286.17 |
600 | ¥69.49448 | ¥41,696.69 |
1,050 | ¥63.74319 | ¥66,930.35 |