FCR72003 | |
---|---|
DigiKey Part Number | 4654-FCR72003-ND |
Manufacturer | |
Manufacturer Product Number | FCR72003 |
Description | CABLE C RCPT TO C PLUG 3.28' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable C Female to C Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | C Female to C Male | |
Length | 3.28' (1.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 32 AWG, 34 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Extension Cable |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥282.08000 | ¥282.08 |
10 | ¥217.79700 | ¥2,177.97 |
25 | ¥197.36120 | ¥4,934.03 |
50 | ¥183.56320 | ¥9,178.16 |
100 | ¥171.05920 | ¥17,105.92 |
250 | ¥156.32892 | ¥39,082.23 |
500 | ¥146.41330 | ¥73,206.65 |