FCR72003W | |
---|---|
DigiKey Part Number | 4654-FCR72003W-ND |
Manufacturer | |
Manufacturer Product Number | FCR72003W |
Description | USBC 3.1 CABLE M-F 1M WHITE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable C Female to C Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | C Female to C Male | |
Length | 3.28' (1.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 32 AWG, 34 AWG | |
Shielding | Shielded | |
Color | White | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥226.42000 | ¥226.42 |
10 | ¥174.66600 | ¥1,746.66 |
25 | ¥158.21360 | ¥3,955.34 |
50 | ¥147.09640 | ¥7,354.82 |
100 | ¥137.02330 | ¥13,702.33 |
250 | ¥125.15432 | ¥31,288.58 |
500 | ¥117.16318 | ¥58,581.59 |