U421-003 | |
---|---|
DigiKey Part Number | 95-U421-003-ND |
Manufacturer | |
Manufacturer Product Number | U421-003 |
Description | USB-C EXTENSION CABLE (M/F) - US |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable C Female to C Male 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | C Female to C Male | |
Length | 3.00' (914.4mm) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | - | |
Shielding | Unshielded | |
Color | Black | |
Features | Data Transfer and Charge, Extension Cable |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥170.19000 | ¥170.19 |
10 | ¥149.00000 | ¥1,490.00 |
25 | ¥142.56160 | ¥3,564.04 |
50 | ¥137.96420 | ¥6,898.21 |
100 | ¥133.36500 | ¥13,336.50 |
250 | ¥126.00736 | ¥31,501.84 |
500 | ¥122.32822 | ¥61,164.11 |