U330-05M-C2A-G2 | |
---|---|
DigiKey Part Number | 95-U330-05M-C2A-G2-ND |
Manufacturer | |
Manufacturer Product Number | U330-05M-C2A-G2 |
Description | USB-C ACTIVE EXTENSION CABLE - U |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) Cable A Female to C Male 16.40' (5.0m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | A Female to C Male | |
Length | 16.40' (5.0m) | |
Specifications | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) | |
Transfer Rate | 10Gbps | |
Wire Gauge | - | |
Shielding | Unshielded | |
Color | Black | |
Features | Data Transfer and Charge, Extension Cable |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥358.77000 | ¥358.77 |
10 | ¥329.26200 | ¥3,292.62 |
100 | ¥289.15830 | ¥28,915.83 |