USBA11850M25USBC4(R) | |
---|---|
DigiKey Part Number | 1939-USBA11850M25USBC4(R)-ND |
Manufacturer | |
Manufacturer Product Number | USBA11850M25USBC4(R) |
Description | USB A TO 4X USB TYPE C CORD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable A Male to C Male (4) 0.82' (250.0mm) Shielded |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | A Male to C Male (4) | |
Length | 0.82' (250.0mm) | |
Specifications | - | |
Transfer Rate | - | |
Wire Gauge | 18 AWG, 20 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.91000 | ¥88.91 |
10 | ¥79.98800 | ¥799.88 |
25 | ¥75.34960 | ¥1,883.74 |
50 | ¥73.41700 | ¥3,670.85 |
100 | ¥71.48440 | ¥7,148.44 |
250 | ¥63.75636 | ¥15,939.09 |
500 | ¥59.89250 | ¥29,946.25 |
1,000 | ¥52.93715 | ¥52,937.15 |