U428F-10M-D3 | |
---|---|
DigiKey Part Number | 95-U428F-10M-D3-ND |
Manufacturer | |
Manufacturer Product Number | U428F-10M-D3 |
Description | USB-A TO USB-C AOC CABLE (M/M) - |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) Cable A Male to C Male 32.81' (10.0m) Unshielded |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Configuration | A Male to C Male | |
Length | 32.81' (10.0m) | |
Specifications | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) | |
Transfer Rate | 10Gbps | |
Wire Gauge | - | |
Shielding | Unshielded | |
Color | Black | |
Features | Data Transfer |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,227.69000 | ¥1,227.69 |
10 | ¥1,137.69000 | ¥11,376.90 |
25 | ¥1,096.77080 | ¥27,419.27 |
50 | ¥1,088.58400 | ¥54,429.20 |