PXP4041/C/C/5M00 | |
---|---|
DigiKey Part Number | 708-PXP4041/C/C/5M00-ND |
Manufacturer | |
Manufacturer Product Number | PXP4041/C/C/5M00 |
Description | CBL ASSY USB C TO C M-M 5M |
Customer Reference | |
Detailed Description | USB 20Gbps (USB 3.2, USB 3.2 Gen 2x2) Cable C Male to C Male (Circular Coupling) 16.40' (5.0m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | C Male to C Male (Circular Coupling) | |
Length | 16.40' (5.0m) | |
Specifications | USB 20Gbps (USB 3.2, USB 3.2 Gen 2x2) | |
Transfer Rate | 20Gbps | |
Wire Gauge | - | |
Shielding | Shielded | |
Color | Black | |
Features | Industrial Environments - IP66/IP67/IP68/IP69K |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥824.10000 | ¥824.10 |
10 | ¥756.20500 | ¥7,562.05 |
100 | ¥664.10010 | ¥66,410.01 |