U428-C6N-F | |
---|---|
DigiKey Part Number | TL2396-ND |
Manufacturer | |
Manufacturer Product Number | U428-C6N-F |
Description | CABLE A RCPT TO C PLUG 0.5' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) Cable A Female to C Male 0.50' (152.4mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | A Female to C Male | |
Length | 0.50' (152.4mm) | |
Specifications | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) | |
Transfer Rate | 10Gbps | |
Wire Gauge | 24 AWG, 30 AWG | |
Shielding | Unshielded | |
Color | Black | |
Features | Data Transfer and Charge, Reversible |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥141.53000 | ¥141.53 |
10 | ¥122.64200 | ¥1,226.42 |
25 | ¥116.23680 | ¥2,905.92 |
50 | ¥114.55220 | ¥5,727.61 |
100 | ¥101.07550 | ¥10,107.55 |
250 | ¥94.33712 | ¥23,584.28 |
500 | ¥92.31562 | ¥46,157.81 |