UAD041MF | |
---|---|
DigiKey Part Number | 5073-UAD041MF-ND |
Manufacturer | |
Manufacturer Product Number | UAD041MF |
Description | ADPT USB 3.1 C-M/A-F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-C (USB TYPE-C), Plug Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Convert To (Adapter End) | USB-C (USB TYPE-C), Plug | |
Mounting Type | Free Hanging (In-Line) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥167.97000 | ¥167.97 |
10 | ¥147.08700 | ¥1,470.87 |
25 | ¥140.73560 | ¥3,518.39 |
50 | ¥136.19400 | ¥6,809.70 |
100 | ¥131.65490 | ¥13,165.49 |
250 | ¥124.39100 | ¥31,097.75 |
500 | ¥120.75916 | ¥60,379.58 |