D14-30FR | |
---|---|
DigiKey Part Number | D14-30FR-ND |
Manufacturer | |
Manufacturer Product Number | D14-30FR |
Description | HEATSHRINK BOOT BREAKOUT 2:1 BLK |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot, Transition - Breakout, 2:1 Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot, Transition - Breakout, 2:1 | |
Shell Size - Insert | - | |
Features | Abrasion Resistant, Adhesive Coating, Corrosion Resistant, Flame Retardant, Weather Resistant | |
Color | Black | |
Material | Polyolefin (PO), Semi-Rigid | |
Large Diameter Supplied | 1.181" (30.00mm) | |
Large Diameter Recovered | 0.600" (15.24mm) | |
Small Diameter Supplied | 0.512" (13.00mm) | |
Small Diameter Recovered | 0.170" (4.32mm) | |
Large Recovered Length | 2.520" (64.01mm) | |
Small Recovered Length | 1.000" (25.40mm) | |
Total Length Supplied | - | |
Total Length Recovered | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,109.75000 | ¥1,109.75 |