VLMPG33N1P2-GS18 | |
---|---|
DigiKey Part Number | VLMPG33N1P2-GS18TR-ND - Tape & Reel (TR) VLMPG33N1P2-GS18CT-ND - Cut Tape (CT) VLMPG33N1P2-GS18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLMPG33N1P2-GS18 |
Description | LED GREEN CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Green 560nm LED Indication - Discrete 2V 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 30mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 565nm | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.80mm W | |
Height (Max) | 1.85mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.34000 | ¥4.34 |
10 | ¥2.67800 | ¥26.78 |
100 | ¥1.54040 | ¥154.04 |
1,000 | ¥1.20547 | ¥1,205.47 |
2,000 | ¥1.10503 | ¥2,210.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥1.00459 | ¥8,036.72 |
16,000 | ¥0.93762 | ¥15,001.92 |
24,000 | ¥0.90413 | ¥21,699.12 |
56,000 | ¥0.87064 | ¥48,755.84 |