DCBST21CFN | |
---|---|
DigiKey Part Number | 116-DCBST21CFN-ND |
Manufacturer | |
Manufacturer Product Number | DCBST21CFN |
Description | DURA-CON BACKSHELL, 21 PIN, TOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 21 Position One Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | One Piece Backshell | |
Number of Positions | 21 | |
Compatible Shell Size | - | |
Compatible D-Sub Size | - | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Aluminum Alloy | |
Plating | Electroless Nickel | |
Hardware | - | |
Features | Mating Screws 2-56 | |
Color | Silver | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,633.76000 | ¥1,633.76 |
10 | ¥1,277.80100 | ¥12,778.01 |
25 | ¥1,165.43840 | ¥29,135.96 |
50 | ¥1,089.76580 | ¥54,488.29 |