A22018-001

DigiKey Part Number
2262-A22018-001-ND
Manufacturer
Manufacturer Product Number
A22018-001
Description
27POS SOCKET FEMALE MICRO CIRCUL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
27 Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Case
Part Status
Active
Connector Type
Number of Positions
27
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Through Hole
Mounting Feature
-
Termination
Solder
Fastening Type
Push-Pull
Orientation
Keyed
Primary Material
Plastic
Shell Material
Liquid Crystal Polymer (LCP)
Shell Finish
-
Contact Finish - Mating
Gold
Color
Natural
Ingress Protection
-
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
3A per Contact
Voltage Rating
-
Cable Opening
-
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Insert Material
Liquid Crystal Polymer (LCP)
Applications
-
All prices are in CNY
Case
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥947.25000¥947.25
10¥869.25400¥8,692.54
25¥835.82360¥20,895.59
50¥807.96300¥40,398.15
100¥763.38540¥76,338.54
Manufacturers Standard Package