DK-1511-007/BL | |
---|---|
DigiKey Part Number | AE10488-ND |
Manufacturer | |
Manufacturer Product Number | DK-1511-007/BL |
Description | CABLE MOD 8P8C PLUG TO PLUG 7' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 7.00' (2.13m) | |
Shielding | Unshielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat5e | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.55000 | ¥35.55 |
10 | ¥27.19900 | ¥271.99 |
25 | ¥24.51440 | ¥612.86 |
50 | ¥22.69360 | ¥1,134.68 |
100 | ¥21.03840 | ¥2,103.84 |
250 | ¥19.08352 | ¥4,770.88 |
500 | ¥17.76404 | ¥8,882.02 |
1,000 | ¥16.56895 | ¥16,568.95 |
2,500 | ¥15.16138 | ¥37,903.45 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/627/831/DK-1511-001%5EB_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/330/220/DK-1511-001%5EWH_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/353/192/DK-1511-001%5EG_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/339/285/DK-1511-0xx%5EBL_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/339/285/DK-1511-0xx%5EBL_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/339/285/DK-1511-0xx%5EBL_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/339/285/DK-1511-0xx%5EBL_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/339/285/DK-1511-0xx%5EBL_tmb.jpg)