DK-1511-050/BL | |
---|---|
DigiKey Part Number | AE10508-ND |
Manufacturer | |
Manufacturer Product Number | DK-1511-050/BL |
Description | CABLE MOD 8P8C PLUG TO PLUG 50' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 50.00' (15.24m) | |
Shielding | Unshielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat5e | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥148.93000 | ¥148.93 |
10 | ¥129.09100 | ¥1,290.91 |
100 | ¥106.39330 | ¥10,639.33 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/353/192/DK-1511-001%5EG_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/627/831/DK-1511-001%5EB_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/330/220/DK-1511-001%5EWH_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/339/285/DK-1511-0xx%5EBL_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/339/285/DK-1511-0xx%5EBL_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/339/285/DK-1511-0xx%5EBL_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/339/285/DK-1511-0xx%5EBL_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/339/285/DK-1511-0xx%5EBL_tmb.jpg)