N001-008-BL | |
---|---|
DigiKey Part Number | TL2046-ND |
Manufacturer | |
Manufacturer Product Number | N001-008-BL |
Description | CABLE MOD 8P8C PLUG TO PLUG 8' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 8.00' (2.44m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 8.00' (2.44m) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat5e |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.82000 | ¥39.82 |
10 | ¥36.14000 | ¥361.40 |
100 | ¥31.84090 | ¥3,184.09 |
1,000 | ¥23.08466 | ¥23,084.66 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/651/653/MFG_N001-xxx-BL%20Series_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/684/216/MFG_N001-xyz-BL%20Series_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/126/806/N001-010-BL_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/264/752/MFG_N001-007-BL_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/651/653/MFG_N001-xxx-BL%20Series_tmb.jpg)