A-MCSP-80030 | |
---|---|
DigiKey Part Number | AE9963-ND |
Manufacturer | |
Manufacturer Product Number | A-MCSP-80030 |
Description | CABLE MOD 8P8C PLUG-PLUG 9.84' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 9.84' (3.00m) | |
Shielding | Shielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat5e | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.77000 | ¥48.77 |
10 | ¥44.26700 | ¥442.67 |
25 | ¥41.92920 | ¥1,048.23 |
50 | ¥40.95540 | ¥2,047.77 |
100 | ¥39.00480 | ¥3,900.48 |
250 | ¥34.12948 | ¥8,532.37 |
500 | ¥33.15432 | ¥16,577.16 |
1,000 | ¥28.27867 | ¥28,278.67 |
2,500 | ¥26.32845 | ¥65,821.12 |