A-MCSP-80010 | |
---|---|
DigiKey Part Number | AE9961-ND |
Manufacturer | |
Manufacturer Product Number | A-MCSP-80010 |
Description | CABLE MOD 8P8C PLUG-PLUG 3.28' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.28' (1.00m) | |
Shielding | Shielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat5e | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.83000 | ¥27.83 |
10 | ¥25.27800 | ¥252.78 |
25 | ¥23.94320 | ¥598.58 |
50 | ¥23.38640 | ¥1,169.32 |
100 | ¥22.27240 | ¥2,227.24 |
250 | ¥19.48812 | ¥4,872.03 |
500 | ¥18.93132 | ¥9,465.66 |
1,000 | ¥16.14721 | ¥16,147.21 |
2,500 | ¥15.03363 | ¥37,584.08 |