135101-01-60.00 | |
---|---|
DigiKey Part Number | ARF3379-ND |
Manufacturer | |
Manufacturer Product Number | 135101-01-60.00 |
Description | CBL ASSY SMA PLUG TO PLUG 5' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-316 60.0" (1.5m) 5.0' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 60.0" (1.5m) 5.0' | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥209.87000 | ¥209.87 |
10 | ¥183.81700 | ¥1,838.17 |
25 | ¥175.87080 | ¥4,396.77 |
50 | ¥170.19840 | ¥8,509.92 |
100 | ¥164.52520 | ¥16,452.52 |
250 | ¥155.44764 | ¥38,861.91 |
500 | ¥150.90894 | ¥75,454.47 |