135101-01-24.00 | |
---|---|
DigiKey Part Number | ACX1569-ND |
Manufacturer | |
Manufacturer Product Number | 135101-01-24.00 |
Description | CBL ASSY SMA PLUG TO PLUG 24" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-316 24.00" (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 24.00" (609.60mm) | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥160.71000 | ¥160.71 |
10 | ¥139.30400 | ¥1,393.04 |
25 | ¥132.03000 | ¥3,300.75 |
50 | ¥130.11720 | ¥6,505.86 |
100 | ¥114.80930 | ¥11,480.93 |
250 | ¥107.15560 | ¥26,788.90 |
500 | ¥104.85936 | ¥52,429.68 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/174/142/135101-01-36.00_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/174/142/135101-01-36.00_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/174/142/135101-01-36.00_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/174/142/135101-01-36.00_tmb.jpg)