135101-01-12.00 | |
---|---|
DigiKey Part Number | ACX1568-ND |
Manufacturer | |
Manufacturer Product Number | 135101-01-12.00 |
Description | CBL ASSY SMA PLUG TO PLUG 12" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-316 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.00" (304.80mm) | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥149.63000 | ¥149.63 |
10 | ¥132.65400 | ¥1,326.54 |
25 | ¥127.55360 | ¥3,188.84 |
50 | ¥122.44980 | ¥6,122.49 |
100 | ¥115.64770 | ¥11,564.77 |
250 | ¥105.44304 | ¥26,360.76 |
500 | ¥98.64042 | ¥49,320.21 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/174/142/135101-01-36.00_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/174/142/135101-01-36.00_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/174/142/135101-01-36.00_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/174/142/135101-01-36.00_tmb.jpg)