N100-70/2-011 | |
---|---|
DigiKey Part Number | 59-N100-70/2-011-ND |
Manufacturer | |
Manufacturer Product Number | N100-70/2-011 |
Description | NITRILE -011 O-RING |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Boyd Laconia, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Material | Buna N (Nitrile NBR) | |
Dash Number | -011 | |
Nominal I.D. | - | |
Cross Section Shape | Round | |
Diameter - Inside | 0.301" (7.65mm) | |
Diameter - Outside | - | |
Width / Cross Section | 0.070" (1.78mm) | |
Color | Black | |
Hardness | 70 Shore A | |
Operating Temperature | -40°C ~ 121°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.93000 | ¥0.93 |
10 | ¥0.14900 | ¥1.49 |
25 | ¥0.14120 | ¥3.53 |
50 | ¥0.13960 | ¥6.98 |
100 | ¥0.13670 | ¥13.67 |
300 | ¥0.12777 | ¥38.33 |
500 | ¥0.12018 | ¥60.09 |
1,000 | ¥0.10884 | ¥108.84 |
5,000 | ¥0.10510 | ¥525.50 |