N100-70/2-012 | |
---|---|
DigiKey Part Number | 59-N100-70/2-012-ND |
Manufacturer | |
Manufacturer Product Number | N100-70/2-012 |
Description | NITRILE -012 O-RING |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Boyd Laconia, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Material | Buna N (Nitrile NBR) | |
Dash Number | -012 | |
Nominal I.D. | - | |
Cross Section Shape | Round | |
Diameter - Inside | 0.364" (9.25mm) | |
Diameter - Outside | - | |
Width / Cross Section | 0.070" (1.78mm) | |
Color | Black | |
Hardness | 70 Shore A | |
Operating Temperature | -40°C ~ 121°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.93000 | ¥0.93 |
10 | ¥0.17700 | ¥1.77 |
25 | ¥0.16760 | ¥4.19 |
50 | ¥0.16180 | ¥8.09 |
100 | ¥0.16000 | ¥16.00 |
250 | ¥0.14884 | ¥37.21 |
500 | ¥0.14010 | ¥70.05 |
1,000 | ¥0.12698 | ¥126.98 |
5,000 | ¥0.12259 | ¥612.95 |