N201-007-BK | |
---|---|
DigiKey Part Number | TL944-ND |
Manufacturer | |
Manufacturer Product Number | N201-007-BK |
Description | CABLE MOD 8P8C PLUG TO PLUG 7' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 7.00' (2.13m) | |
Shielding | Unshielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat6 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.80000 | ¥51.80 |
10 | ¥46.86200 | ¥468.62 |
25 | ¥44.27040 | ¥1,106.76 |
50 | ¥43.19020 | ¥2,159.51 |
100 | ¥41.03100 | ¥4,103.10 |
250 | ¥36.71160 | ¥9,177.90 |
500 | ¥34.55212 | ¥17,276.06 |
1,000 | ¥30.23310 | ¥30,233.10 |
2,500 | ¥28.72144 | ¥71,803.60 |