N201-020-BK | |
---|---|
DigiKey Part Number | TL978-ND |
Manufacturer | |
Manufacturer Product Number | N201-020-BK |
Description | CABLE MOD 8P8C PLUG TO PLUG 20' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 20.00' (6.10m) | |
Shielding | Unshielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat6 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.38000 | ¥91.38 |
10 | ¥80.99000 | ¥809.90 |
25 | ¥77.87840 | ¥1,946.96 |
50 | ¥74.76340 | ¥3,738.17 |
100 | ¥70.60920 | ¥7,060.92 |
250 | ¥64.37932 | ¥16,094.83 |
500 | ¥60.22582 | ¥30,112.91 |
1,000 | ¥55.24164 | ¥55,241.64 |