CS-DSPMHD15MM-015 | |
---|---|
DigiKey Part Number | 3272-CS-DSPMHD15MM-015-ND |
Manufacturer | |
Manufacturer Product Number | CS-DSPMHD15MM-015 |
Description | CABLE ASSY DB15 TO HD15 4.57M |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15, HD15 Gray, Individual (Round) 15.00' (4.57m) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB15, HD15 | |
Number of Positions | 15 | |
Length | 15.00' (4.57m) | |
Shielding | Shielded | |
Color | Gray, Individual (Round) | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥334.55000 | ¥334.55 |
10 | ¥292.97500 | ¥2,929.75 |
25 | ¥280.31240 | ¥7,007.81 |
50 | ¥271.27000 | ¥13,563.50 |
100 | ¥262.22690 | ¥26,222.69 |
250 | ¥247.75944 | ¥61,939.86 |