P120-000 | |
---|---|
DigiKey Part Number | TL1135-ND |
Manufacturer | |
Manufacturer Product Number | P120-000 |
Description | ADAPTER DVI ANALOG TO HD15F |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | DVI to VGA | |
Convert From (Adapter End) | DVI-I Dual Link Male | |
Convert To (Adapter End) | D-Sub HD15 Female | |
Interface | - | |
Features | - | |
Utilized IC / Part | - | |
Includes | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.27000 | ¥48.27 |
10 | ¥43.83200 | ¥438.32 |
25 | ¥41.51520 | ¥1,037.88 |
50 | ¥40.54980 | ¥2,027.49 |
100 | ¥38.61890 | ¥3,861.89 |
250 | ¥33.79156 | ¥8,447.89 |
500 | ¥32.82608 | ¥16,413.04 |
1,000 | ¥27.99872 | ¥27,998.72 |
2,500 | ¥26.06777 | ¥65,169.42 |