10-00650 | |
---|---|
DigiKey Part Number | 839-1106-ND |
Manufacturer | |
Manufacturer Product Number | 10-00650 |
Description | CBL USB2.0 A RCP-MCR B PLG 0.33' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female to Micro B Male 0.33' (100.0mm) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 10-00650 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | A Female to Micro B Male | |
Length | 0.33' (100.0mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.41000 | ¥39.41 |
10 | ¥35.76200 | ¥357.62 |
25 | ¥33.87360 | ¥846.84 |
50 | ¥33.08560 | ¥1,654.28 |
100 | ¥31.50920 | ¥3,150.92 |
250 | ¥27.57048 | ¥6,892.62 |
500 | ¥26.78284 | ¥13,391.42 |
1,000 | ¥22.84419 | ¥22,844.19 |
2,500 | ¥21.26871 | ¥53,171.77 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/146/359/MFG_10-00769_tmb.jpg)