Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Configuration | A Male to Micro B Male | |
Length | 4.92' (1.50m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.84000 | ¥82.84 |
10 | ¥72.05700 | ¥720.57 |
100 | ¥59.44970 | ¥5,944.97 |
1,000 | ¥49.36104 | ¥49,361.04 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/167/520/68784-0003_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/173/106/68784-0001_tmb%2864x64%29.jpg)