02KR-D6S-P | |
---|---|
DigiKey Part Number | 455-2701-ND |
Manufacturer | |
Manufacturer Product Number | 02KR-D6S-P |
Description | CONN SOCKET 2POS IDC 26AWG TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Socket Connector IDC Tin 26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket | |
Contact Type | Female Socket | |
Number of Positions | 2 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 26 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Natural | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥3.18500 | ¥31.85 |
25 | ¥2.80440 | ¥70.11 |
50 | ¥2.57780 | ¥128.89 |
100 | ¥2.47690 | ¥247.69 |
250 | ¥2.22452 | ¥556.13 |
500 | ¥2.12338 | ¥1,061.69 |
1,000 | ¥1.76946 | ¥1,769.46 |
2,500 | ¥1.61779 | ¥4,044.48 |