CBL-UA-MUB-10BP | |
---|---|
DigiKey Part Number | 2223-CBL-UA-MUB-10BP-ND |
Manufacturer | |
Manufacturer Product Number | CBL-UA-MUB-10BP |
Description | CBL USB2.0 A PLG-MCR B PLG 3.28' |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Micro B Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Configuration | A Male to Micro B Male | |
Length | 3.28' (1.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.96000 | ¥35.96 |
10 | ¥32.65900 | ¥326.59 |
25 | ¥30.93120 | ¥773.28 |
50 | ¥30.21200 | ¥1,510.60 |
150 | ¥28.77260 | ¥4,315.89 |
300 | ¥25.17620 | ¥7,552.86 |
600 | ¥24.45700 | ¥14,674.20 |
1,050 | ¥20.86033 | ¥21,903.35 |
2,550 | ¥19.42169 | ¥49,525.31 |