A-USB31C-20MB-100 | |
---|---|
DigiKey Part Number | AE11239-ND |
Manufacturer | |
Manufacturer Product Number | A-USB31C-20MB-100 |
Description | CBL USB2.0 MCR B PLG-C PLG 3.28' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable Micro B Male to C Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | Micro B Male to C Male | |
Length | 3.28' (1.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.67000 | ¥82.67 |
10 | ¥74.37300 | ¥743.73 |
100 | ¥66.46820 | ¥6,646.82 |
1,000 | ¥49.22246 | ¥49,222.46 |