SC-2CMK010M | |
---|---|
DigiKey Part Number | 380-SC-2CMK010M-ND |
Manufacturer | |
Manufacturer Product Number | SC-2CMK010M |
Description | CBL USB2.0 MCR B PLG-C PLG 3.28' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable Micro B Male to C Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Configuration | Micro B Male to C Male | |
Length | 3.28' (1.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 26 AWG, 26 AWG, 28 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.19000 | ¥87.19 |
10 | ¥78.43600 | ¥784.36 |
25 | ¥73.89480 | ¥1,847.37 |
50 | ¥71.99840 | ¥3,599.92 |
100 | ¥70.10350 | ¥7,010.35 |
250 | ¥62.52520 | ¥15,631.30 |
500 | ¥58.73574 | ¥29,367.87 |
1,000 | ¥51.91478 | ¥51,914.78 |