AK67321-2 | |
---|---|
DigiKey Part Number | AE10339-ND |
Manufacturer | |
Manufacturer Product Number | AK67321-2 |
Description | CBL USB2.0 A PLG-MCR A PLG 6.56' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Micro A Male 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | A Male to Micro A Male | |
Length | 6.56' (2.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.33000 | ¥44.33 |
10 | ¥40.26100 | ¥402.61 |
100 | ¥35.47290 | ¥3,547.29 |
1,000 | ¥25.71779 | ¥25,717.79 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/705/MFG_AK67321-x-R_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/705/MFG_AK67321-x-R_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/705/MFG_AK67321-x-R_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/705/MFG_AK67321-x-R_tmb.jpg)