AK67321-1 | |
---|---|
DigiKey Part Number | AE10417-ND |
Manufacturer | |
Manufacturer Product Number | AK67321-1 |
Description | CBL USB2.0 A PLG-MCR A PLG 3.28' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Micro A Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | A Male to Micro A Male | |
Length | 3.28' (1.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.45000 | ¥36.45 |
10 | ¥33.11000 | ¥331.10 |
25 | ¥31.35800 | ¥783.95 |
50 | ¥30.62920 | ¥1,531.46 |
100 | ¥29.17110 | ¥2,917.11 |
250 | ¥25.52460 | ¥6,381.15 |
500 | ¥24.79526 | ¥12,397.63 |
1,000 | ¥21.14895 | ¥21,148.95 |
2,500 | ¥19.69036 | ¥49,225.90 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/705/MFG_AK67321-x-R_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/705/MFG_AK67321-x-R_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/705/MFG_AK67321-x-R_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/705/MFG_AK67321-x-R_tmb.jpg)