102-1072-BL-00050 | |
---|---|
DigiKey Part Number | 1175-1117-ND |
Manufacturer | |
Manufacturer Product Number | 102-1072-BL-00050 |
Description | CBL USB2.0 A PLG-MCR A PLG 1.64' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Micro A Male 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Configuration | A Male to Micro A Male | |
Length | 1.64' (500.0mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.74000 | ¥39.74 |
10 | ¥35.92600 | ¥359.26 |
25 | ¥33.93600 | ¥848.40 |
50 | ¥33.10840 | ¥1,655.42 |
100 | ¥31.45340 | ¥3,145.34 |
300 | ¥29.14480 | ¥8,743.44 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/347/390/102-1072-BL%20SERIES_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/347/390/102-1072-BL%20SERIES_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/347/390/102-1072-BL%20SERIES_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/347/390/102-1072-BL%20SERIES_tmb.jpg)